Location: 
All Products

Struthers-Dunn 219BBXP-120VAC

Struthers-Dunn - 219BBXP-120VAC - Relay; E-Mech; Industrial; DPDT-NO; Cur-Rtg5,  10A; Ctrl-V 120AC; Plug-In; 12 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Relay; E-Mech; Industrial; DPDT-NO; Cur-Rtg5, 10A; Ctrl-V 120AC; Plug-In; 12 Pin
Mfr. Part#:
219BBXP-120VAC

Allied Stock#: 70213537

 RoHS Compliant Part

 
View More from Struthers-Dunn >>
Pricing (USD) & Availability
Standard Pricing
$94.70 (Each)
1$94.700
10$90.520
25$87.940
50$85.500
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 219 Series
Coil Resistance: 2700 Ohms
Contact Form: DPST-NO, DPDT
Current Rating: 10 A
Dielectric Rating: 1500 V (RMS)
Dimensions: 2.625" L x 1.468" W x 2.593" H
Function: General Purpose
Material, Contact: Silver Alloy
Mounting Type: Socket
Number of Pins: 12
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -40 °C
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

Plug-In Electromechanical Panel Mount Relay
  • 25 ns operate time
  • 20 ns release time
  • Molded plastic insulation material
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.