Storm Interface 70160103
Keypad, Industrial, PanelMount, 16Key, Sealed, 700Series, IP67, 24VDC, 50mA
Mfr. Part #: 70160103 / RS Stock #: 70102237
Price
Qty.
Standard Price
1
$57.23
5
$54.37
10
$53.22
25
$52.08
50
$50.36
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Grey
Actuator Material
Silicone Rubber
Case Color
Gray
Contact Material
Gold on Nickel Plated FR4
Contact Resistance
100 Ohms
Current Rating
50 mA
For Use With
Storm USB Encoder ; Storm RS-232 Encoder
Housing Color
Gray
Insulation Resistance
50 MOhms
Keypad Color
Gray
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Panel Mount
Number of Keys
16
Primary Type
Keypad
Temperature Operating Range
-55 to +125 °C
Type
Key Top
Voltage Rating
24 V
Overview
strong>Storm 700 Series Keypads are intended for use in wet and dirty environments. In demanding or hostile environments, a keypad must function when the operator needs it to. These modular keypads are designed to withstand the ingress of liquids and other contaminants like sand and dirt; manufactured to survive the rigors of modern industrial use.
Storm 700 Series Keypads come in 4, 12, and 16 key configurations. The keypad’s unique modular design enables combinations of keypads to be used in the construction of more complex key panel layouts. This design feature is especially useful when the keypads are used in conjunction with either of Storms encoders-See Allied material# 70102232 and 70300696.
The exceptional reliability of this series is achieved by an ingenious but simple method of construction: a molded rubber mat is secured around a rigid circuit plate providing its own seal (IP67 when panel mounted). Interchangeable key top legend tiles allow the selection of key top graphics to suit your application. A comprehensive range of legend tiles are offered at Allied, see below or the data sheet.
Features:
? Rapid and reliable data entry
? Sealed against fluids, dust, dirt and corrosives (IP67) with engineering grade silicone rubber
? Resistant to vibration and shock
? 4, 12, and 16 key formats
? Compatible with both Storm encoders – See Allied material# 70102232 and 70300696
? Interchangeable legends – 6 total set choices. See Data sheet for full details.
? Legend tile set A: 0 thru 9, left/right and up/down arrows, *, #, +, -, =, X, AC, I/O, ENT, CE/C, SP
? Legend tile set B: Left/right and up/down arrows, ENT, PRINT, DEL, INS, CAP, ESC, CTRL, ALT, ON, OFF, , /, LOCK,
? Legend tile set C: A thru Z
? Legend tile set D: F1 to F12, $, ?, !, (, ), @, <, >, Fn, “, ‘, %, &, SP
? Legend tile set E: Blank
? Legend tile set F: 0 thru 9, right arrow, A thru F, CE/C, ENT, OFF, *, #, +, -, ., blank, SP