Storm Interface 1200-002003

Storm Interface USB Cable; for 2200 and 2210T/B Series Keyboard
Mfr. Part#:
1200-002003

Allied Stock#: 70102299
 

Documents

View Catalog Page #351 Catalog Page #351

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$11.90 (Each)
1$11.900
15$11.330
25$10.980
50$10.380
100$9.810
Availability

12 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

These keyboards incorporate an extremely tough trackball for “point and click” navigation. Just like the 2200 Series keyboards, the trackball assembly can withstand harsh use and abuse in wet and dirty environments. These keyboards have been deployed in food processing and medical facilities where they are subjected to routine washdown. In the metalworking and energy industries they are subjected to extreme temperatures, dirt and vibration. Additionally, their resistance to impact and vandalism allows these keyboards to be confidently deployed in unsupervised public locations. Features:
  • Tough Industrial Strength Construction
  • Permanent Laser Engraved Keytop Characters
  • Sealed Against Water and Dust to IP65 Specification
  • Resistant to Most Corrosives and Cleaning Agents
  • PC Connection Cables Sold Separately Specifications:
  • Front Plate: Brushed Stainless Steel
  • Keys: Black Polymer with White Characters or Silver Chromed with Black Characters
  • Trackball: Black Phenolic or Stainless Steel


  • © Allied Electronics, Inc. 2015. All rights reserved.