STMicroelectronics ULN2003A

STMicroelectronics ARRAY; DIP16; 7-CHANNEL DARLINGTON; 50V; 30V; 500MA COLLECTOR; 25MA IB; 60
Mfr. Part#:
ULN2003A

Allied Stock#: 70014189
 

Documents

View ULN2003A Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.550 (Each)
1$0.550
10$0.373
100$0.247
1000$0.191
Availability

968 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Seven Darlington Arrays, 50 V Voltage Output, 30 V Voltage Input, 500 mA Collector Current
Darlington Array, 7-CHANNEL, 50V, 30V, 500MA COLLECTOR, 25MA IB, 60, 16 pin dip
The ULN2003 is a high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. This versatile device is useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
Supplied in a 16-lead plastic DIP
  • SEVEN DARLINGTONS PER PACKAGE
  • OUTPUT CURRENT 500mA PER DRIVER (600mA PEAK).
  • OUTPUT VOLTAGE 50V
  • INTEGRATED SUPPRESSION DIODES FOR INDUCTIVE LOADS
  • OUTPUTS CAN BE PARALLELED FOR HIGHER CURRENT
  • TTL/CMOS/PMOS/DTL COMPATIBLE INPUTS
  • INPUTS PINNED OPPOSITE OUTPUTS TO SIMPLIFY LAYOUT.