STMicroelectronics NE555N

STMicroelectronics TIMER; DIP; 8 PINS; 4.5 TO 16V; 3 MA (TYP.) SUPPLY; 10 V (TYP.); 100 NS (TYP.)
Mfr. Part#:
NE555N

Allied Stock#: 70013659

Documents

View NE555N Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

DIP Package Type, 4.5 to 16 V Voltage Supply, General Purpose Single Bipolar Timers
  • Low turn off time
  • Maximum operating frequency greater than 500 kHz
  • Timing from microseconds to hours
  • Operates in both astable and monostable modes
  • High output current can source or sink 200 mA
  • Adjustable duty cycle
  • TTL compatible
    The NE555 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor.


  • © Allied Electronics, Inc. 2015. All rights reserved.