STMicroelectronics LM393N

STMicroelectronics Comparator; Voltage; +/- 18 or 36V; 1 mA (Typ.) Supply; +/-36V; 1250mW
Mfr. Part#:
LM393N

Allied Stock#: 70013588

Documents

View LM393N Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

+⁄- 18 or 36 V Supply Voltage, 1 mA (Typ.) Supply Current, Low Power Dual Voltage Comparators
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the supply voltage
    These devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.


  • © Allied Electronics, Inc. 2015. All rights reserved.