STMicroelectronics LM317T

STMicroelectronics CIRCUIT; TO-220; 40V; 0.01 %/V (TYP.) LINE REGULATION; 5 MV (TYP.); 1 %; 3
Mfr. Part#:
LM317T

Allied Stock#: 70013581
 

Documents

View LM317T Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.197 (Each)
1$0.197
100$0.179
250$0.164
Availability

2592 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

1.2V TO 37V Voltage regulator, 0°C to 125°C, Internally Limited
  • Output voltage range:1.2 to 37v
  • Output current in excess of 1.5A
  • 0.1% Line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and soa control
    The LM117⁄LM217⁄LM317 are monolithic integrated circuit in TO-220, TO-220FP, TO-3 and D2PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5A of load current


  • © Allied Electronics, Inc. 2015. All rights reserved.