Omron Automation T2007-11SM
Non-Locking Interlock Switch, Key/Tongue, 1NC+1NO, 1A, 500VAC, T2007 Series
Mfr. Part #: T2007-11SM / RS Stock #: 70033534
Price
Qty.
Standard Price
1
$109.36
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key/Tongue
Alternate Mfr Part Number
445211040
Body Style
Miniature
Contact Current Rating
1 A
Contact Form
SPST-NC + SPST-NO
Contact Voltage
500 VAC
Current Rating
1 A
Function
Safety
Housing Material
Glass-Filled Polyester
IP Rating
IP67
Mounting Type
Panel Mount
Number of Poles
1
Termination
M16/NPT Adapter
Type
Non-Locking
Voltage Rating
500 V
Overview
Miniature Size: The smallest tongue-actuated safety interlock switch available. Ideal for smaller machines with space restrictions. Fits on 1 in. square tubing. NEMA 6 Enclosure — Enables the T2007 Series with conduit entry or connector to withstand water wash down cleaning. Rotatable Head: Gives 8 possible actuator entry points for versatile installation. A blanking plug is supplied for the unused entry. Small Swing Radius: Allows use on doors with a swing radius as small as 2.5 in. when using the flex actuator with stainless steel guide. Long Life: The T2007 Series with its stainless steel actuators and optional stainless steel guide is designed for one million actuations.