Location: 
All Products

Sti (Scientific Technologies, Inc.) SR104P02

Sti (Scientific Technologies, Inc.) - SR104P02 - Safety Relay;  E-Mech;  1 NO;  1 NC;  4A; Ctrl-V 115AC; Vol-Rtg 230V; DIN Rail Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Sti (Scientific Technologies, Inc.) Safety Relay; E-Mech; 1 NO; 1 NC; 4A; Ctrl-V 115AC; Vol-Rtg 230V; DIN Rail Mnt
Mfr. Part#:
SR104P02

Allied Stock#: 70033513
 

Resources

View SR104P02 Datasheet Datasheet

View More from Sti (Scientific Technologies, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$453.10 (Each)
1$453.100
Availability

2 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 445101042
Brand/Series: SR Series
Contact Current Rating: 4 A
Current Rating: 4 A
Depth: 0.079" (2mm)
Dimensions: 22.5 x 114 x 99 mm
Function: Safety
Input Type: Voltage
Length: 0.885" (22.5mm)
Mounting Style: DIN Rail
Output Type: Electromechanical
Power Rating: 1.5 W
Relay Type: Electro Mechanical
Special Features: Cyclical Monitoring of the Output Contacts
Standards: CE, UL, VDE, cULus
Supply Voltage: 115 VAC
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: -15 °C
Temperature, Operating, Range: -15 to +40 °C
Terminal Type: Screw
Type: Safety
Voltage Rating: 230 VAC
Voltage, Control: 24 VDC
Width: 4.488" (114mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.