Sti (Scientific Technologies, Inc.) SR103AM01

Sti (Scientific Technologies, Inc.) Relay; SSR; Sfty; 2 NC, 3 NO, 1 NC; Cur-Rtg3/2AAC/ADC; Ctrl-V 24AC/DC; DIN Rail Mnt
Mfr. Part#:
SR103AM01

Allied Stock#: 70033506
 

Documents

View SR103AM01 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$235.59 (Each)
1$235.590
5$226.090
Availability

147 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



SR103AM Dual-Channel. Power Requirements: The SR103AM will accept 24 VAC/VDC, 115 VAC, or 230 VAC. Inputs: The SR103AM will accept single or dual NC inputs or dual inputs from a light curtain (see SR102AM for application wiring for a light curtain). Outputs: The SR103AM has 3 NO outputs to route power to the coils of power contacts, plus 1 NC auxiliary output for signaling purposes. External Device Monitoring (EDM) is provided with a NC loop between S11/S12 and S21 on the SR103AM. Monitored manual or automatic/manual reset modes are available on the SR103AM.


© Allied Electronics, Inc. 2015. All rights reserved.