Omron Safety (Sti) PA46-1-000-Q2-NO1-PN
Light Curtain, Perimeter Access Guarding, Pa4600 With 1 Beam
Mfr. Part #: PA46-1-000-Q2-NO1-PN / RS Stock #: 70033809
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,586.00
5
$1,483.73
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
701701045
Current Rating
40 Amp
Mounting Type
DIN/Screw
Number of Beams
1
Power Rating
8.4 W
Primary Type
Photoelectric
Relay Type
Safety
Standards
CE, RU, CSA
Type
Light Curtain
Voltage Rating
250 V ; 30 V
Overview
The Perimeter Access PA4600 is a long-range, multibeam safeguarding device. It is suited to detect the torsos of personnel entering a hazardous area. Installation and alignment is simplified with Individual Beam Indicators, which glow red when the beam is out of alignment or blocked. The separate Scan Codes allow the installer to select unique scan frequencies that eliminate cross-talk with adjacent PA4600 systems. Diagnostics are greatly streamlined with the LED status indicators and numeric displays.
Features:
1 to 6 Beams Available
Operating Range of 70 m
Compact Size: 46 × 55 mm (1.81 × 2.17 In.)
Simple "two-box" Design — No Separate Control Box Required
Individual Beam Indicators
Features: