Location: 
All Products

Sti (Scientific Technologies, Inc.) MC-S1PC3

Sti (Scientific Technologies, Inc.) - MC-S1PC3 - Switch,  Proximity; Coded magnetic actuator; 1NC 1NO; 3M cable; Plastic View larger image View larger image
Image may be a representation.
See specs for product details.

Sti (Scientific Technologies, Inc.) Switch, Proximity; Coded magnetic actuator; 1NC 1NO; 3M cable; Plastic
Mfr. Part#:
MC-S1PC3

Allied Stock#: 70033665

 RoHS Compliant Part

 
View More from Sti (Scientific Technologies, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$85.68 (Each)
1$85.680
25$83.410
50$77.560
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Magnet
Alternate Mfr Part Number: 445310100
Brand/Series: MC-S Series
Contact Form: NC, NO
Current Rating: 0.1 A
For Use With: MC-S Control Unit
Standards: UL and cUL listed
Termination: 3 m Cable
Type: Reed
Voltage Rating: 230 VAC

Overview

The MC-S Series is a tamper resistant non-contact safety interlock switch that operates with its own control unit. When a single MC-S switch is integrated with a MC-S1 or MC-S2 controller, the system is capable of fulfilling safety category 3.

Features:
  • Magnetically Coded Switches
  • Plastic or Stainless Steel Switches
  • Four Different Switch Bodies to Choose
  • Connector Version Available for MC-SS2 and MC-S3 Switches
  • Similar Products