Location: 
All Products

Sti (Scientific Technologies, Inc.) MC-S1

Sti (Scientific Technologies, Inc.) - MC-S1 - MC-S1 CONTROL UNIT View larger image View larger image
Image may be a representation.
See specs for product details.

Sti (Scientific Technologies, Inc.) MC-S1 CONTROL UNIT
Mfr. Part#:
MC-S1

Allied Stock#: 70033770

 RoHS Compliant Part

 
View More from Sti (Scientific Technologies, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$271.27 (Each)
1$271.270
25$261.210
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 445310010
Brand/Series: MC-S Series

Overview

The MC-S6 controller is capable of monitoring up to six MC-S switches on individual input channels and meets safety category 4. The MC-S6 controller has LED indicators for each of the six individual channels. The MC-S controllers are capable of External Device Monitoring or (EDM). For lower risk applications multiple MC-S switches can be connected in series to the MC-S1 or MC-S2 control units.

Features:
  • Dual Channel Monitoring
  • External Device Monitoring (EDM)
  • CAT 3 or CAT 4 Capability
  • MC-S6 Has LED Indication for Each Channel
  • MC-S2, MC-S6 Have Selectable Input Voltage
  • MC-S1, Has Solid State Aux. Output

    Specifications:
  • CE, cULus
  • 1 NC + 1 NO Inputs
  • Max Switch AC = 4 A/250 VAC
  • Max Switch DC = 2 A/30 VDC
  • Power Consumption: Controllers 1, 2 = 2 Watts, Controller 6 = 4 Watts