Location: 
All Products

Sti (Scientific Technologies, Inc.) CBL-LCTX-10M

Sti (Scientific Technologies, Inc.) - CBL-LCTX-10M - PERIMETER ACCESS GUARDING,  PA4600 TRANSMITTER CABLE,  10 M (32.8 FT) View larger image View larger image
Image may be a representation.
See specs for product details.

Sti (Scientific Technologies, Inc.) PERIMETER ACCESS GUARDING, PA4600 TRANSMITTER CABLE, 10 M (32.8 FT)
Mfr. Part#:
CBL-LCTX-10M

Allied Stock#: 70033816

 RoHS Compliant Part

 
View More from Sti (Scientific Technologies, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$80.50 (Each)
1$80.500
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 405530100
Brand/Series: PA4600 Series
IP Rating: IP67
Power Rating: 8.4 W
Primary Type: Photoelectric
Range, Measurement: 0.8-70 m
Standards: CSA, CE, cUL, TUV
Supply Voltage: 24 VDC
Type: Light Curtain

Overview

The Perimeter Access PA4600 is a long-range, multibeam safeguarding device. It is suited to detect the torsos of personnel entering a hazardous area. Installation and alignment is simplified with Individual Beam Indicators, which glow red when the beam is out of alignment or blocked. The separate Scan Codes allow the installer to select unique scan frequencies that eliminate cross-talk with adjacent PA4600 systems. Diagnostics are greatly streamlined with the LED status indicators and numeric displays.

Features:
  • 1 to 6 Beams Available
  • Operating Range of 70 m
  • Compact Size: 46 × 55 mm (1.81 × 2.17 In.)
  • Simple “two-box” Design — No Separate Control Box Required
  • Individual Beam Indicators
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products