Omron Safety (Sti) CBL-LCRX-30M
PERIMETER ACCESS GUARDING, PA4600 RECEIVER CABLE, 30 M (98.5 FT)
Mfr. Part #: CBL-LCRX-30M / RS Stock #: 70033821
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
405520300
IP Rating
IP67
Measurement Range
0.8-70 m
Power Rating
8.4 W
Primary Type
Photoelectric
Standards
CSA, CE, cUL, TUV
Supply Voltage
24 VDC
Type
Light Curtain
Overview
The Perimeter Access PA4600 is a long-range, multibeam safeguarding device. It is suited to detect the torsos of personnel entering a hazardous area. Installation and alignment is simplified with Individual Beam Indicators, which glow red when the beam is out of alignment or blocked. The separate Scan Codes allow the installer to select unique scan frequencies that eliminate cross-talk with adjacent PA4600 systems. Diagnostics are greatly streamlined with the LED status indicators and numeric displays.
Features:
1 to 6 Beams Available
Operating Range of 70 m
Compact Size: 46 × 55 mm (1.81 × 2.17 In.)
Simple "two-box" Design — No Separate Control Box Required
Individual Beam Indicators
Features: