Location: 
All Products

Steute STE-1316916RFHB

Steute - STE-1316916RFHB - Accessory;  Switch Remote Control;  Rugged Plastic;  Wireless;  4 Keys;  Lithium Battery View larger image View larger image
Image may be a representation.
See specs for product details.

Steute Accessory; Switch Remote Control; Rugged Plastic; Wireless; 4 Keys; Lithium Battery
Mfr. Part#:
STE-1316916RFHB

Allied Stock#: 70959146

 RoHS Compliant Part

 

Resources

View STE-1316916RFHB Datasheet Datasheet

View More from Steute >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$290.46 (Each)
1$290.460
3$288.340
5$282.160
10$274.320
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: Lithium
Brand/Series: RF HB Series

Overview

Wireless communication opens up all kinds of new possibilities, especially when it comes to the design of man-machine interface. Steute recognized this early on and now has more than 10 year's experience in the design of wireless switch gear.
The development focus is the “Energy Harvesting” principle: the switching device generates the energy required for the transmission of wireless signals themselves- for example a robust electrodynamic energy generator. This eliminates the need for complex wiring assemblies and increased flexibility for use in previously hard to access locations. For demanding industrial applications different wireless technologies are available.
Steute range of Wireless products in extensive: Wireless position switches, command devices, remote controls, foot and safety foot switches, pull wire switches, magnetic sensors, inductive sensors, transmitters, receivers, repeaters and testing tools.
Wireless handheld remote control pendant features 4 discrete function keys. When actuated, each sends a unique, coded telegram to one or more compatible, easily-programmed Receivers.

Features:
  • Rugged ABS thermoplastic housing with surrounding shock protection
  • Equipped with lanyard keychain mounting
  • Replaceable lithium battery (CR 2032)
  • Battery life expectancy: > 800,000 switch actuations
  • Four (4) membrane pushbutton-style actuators
  • Maximum nominal transmission range: 50 m indoors, 450 m “free air”
  • Switch signals configurable at Receiver (e.g. NO, NC, other)
  • Ingress protection rating: IP54
  • Mechanical life expectancy: > 1 million actuations
  • Operating temperature range: -20 °C to +65 °C
  • Certifications: FCC, IC (SW915 MHz models)

    Options:
  • Custom graphics
  • Transmission range extenders


    Additional Resources


    Additional Document Instruction Manual