Location: 
All Products

Steute STE-1215497RFSP

Steute - STE-1215497RFSP - Accessory; Connector; 4 Poles; M12x1 Straight; PVC; 2m Cable for RF 96 View larger image View larger image
Image may be a representation.
See specs for product details.

Steute Accessory; Connector; 4 Poles; M12x1 Straight; PVC; 2m Cable for RF 96
Mfr. Part#:
STE-1215497RFSP

Allied Stock#: 70959152

 RoHS Compliant Part

 

Resources

View STE-1215497RFSP Datasheet Datasheet

View More from Steute >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$36.66 (Each)
1$36.660
3$35.520
5$34.400
10$33.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Wireless communication opens up all kinds of new possibilities, especially when it comes to the design of man-machine interface. Steute recognized this early on and now has more than 10 year's experience in the design of wireless switch gear.

The development focus is the “Energy Harvesting” principle: the switching device generates the energy required for the transmission of wireless signals themselves- for example a robust electrodynamic energy generator. This eliminates the need for complex wiring assemblies and increased flexibility for use in previously hard to access locations. For demanding industrial applications different wireless technologies are available.

Steute range of Wireless products in extensive: Wireless position switches, command devices, remote controls, foot and safety foot switches, pull wire switches, magnetic sensors, inductive sensors, transmitters, receivers, repeaters and testing tools.
This cable-connector assembly is for connecting conventional, switches with gold-plated dry contacts to our Series RF Wireless Universal Transmitters.

Features:
  • Ingress Protection Rating: IP 67 (with screws tightened)
  • Mechanical Life Expectancy: 100 mating cycles (minimum)
  • Cable Length: 2 meters