STEUTE INDUSTRIAL CONTROL INC STE-1211856RF95
Wireless Pull-Cord Switch, 90 Deg, Batteryless, 10.5ft Nylon, RF 95 Series
Mfr. Part #: STE-1211856RF95 / RS Stock #: 70959147
Price
Qty.
Standard Price
1
$279.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pull-Cord
Ambient Temperature
–20 to 65 °C
Bandwidth
400 kHz dB
Battery Type
Batteryless
Data Rate
66 kbps
Frequency
915 MHz GHz
IP Rating
IP65
Protocol Type
sWave®
Overview
Steute range of Wireless products in extensive: Wireless position switches, command devices, remote controls, foot and safety foot switches, pull wire switches, magnetic sensors, inductive sensors, transmitters, receivers, repeaters and testing tools. STEUTE's battery-powered wireless universal transmitter is designed to work with STEUTE Series RF IS Inductive Sensor, converting the output of the Series RF IS to a unique, coded wireless telegram sent to a compatible, remote Receiver. The Transmitter is also suitable for use with devices having a NO contact closure (gold contacts).
Wireless communication opens up all kinds of new possibilities, especially when it comes to the design of man-machine interface. Steute recognized this early on and now has more than 10 year's experience in the design of wireless switch gear.
The development focus is the "Energy Harvesting" principle: the switching device generates the energy required for the transmission of wireless signals themselves- for example a robust electrodynamic energy generator. This eliminates the need for complex wiring assemblies and increased flexibility for use in previously hard to access locations. For demanding industrial applications different wireless technologies are available.
Features:
-? Enclosure material: ABS
-? Transmits at 915 MHz (USA/Canada/ Australia)
-? Maximum nominal transmission range: 40 m indoors, 450 m "free air"
-? 4 x M12 plug-in connector (compatible with Steute RF IS Series Wireless Inductive Sensors)
-? Switch signal configurable at Receiver (e.g. NO, NC, other)
-? Operating temperature range: - 25 ?C to +65 ?C
-? Ingress protection rating: IP67
-? Certifications: FCC, IC (915 MHz models)
-? Long life, field-replaceable lithium battery. (Allied material 70102826) Life expectancy dependent upon number and type of sensors/switches connected and duty cycle of each ? e .g. Approximately 300 days for one inductive sensor operating at 1,000 actuations per day: approximately 1,400 days for one mechanical switch operating at 1,000 actuations per day.
Options:
-?Thermoplastic enclosure
-?x sWave? wireless technology