Location: 
All Products

Steinel HG2620E

Steinel - HG2620E - HG 2620E View larger image View larger image
Image may be a representation.
See specs for product details.

Steinel HG 2620E
Mfr. Part#:
HG2620E

Allied Stock#: 70960226
 

Resources

View More from Steinel >>
Pricing (USD) & Availability
Standard Pricing
$450.00 (Each)
1$450.000
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Professional Series
Power Output: 2300 W
Primary Type: Hot Air Tool
Temperature, Variable: 122 – 1292 °F (50 – 620 °C)
Type: Heat Gun
Volume, Airflow: 5.3 - 17.7 cfm

Overview

The flagship. Hot air tool HG 2620 E. 2300 W, digital temperature adjustment by joystick from 50 – 700 °C. Airflow control from 150 – 500 l/min. Features LCD display and residual heat indicator. Brushless motor, integrated fine dust filter, suitable for use on construction sites.

Features:
  • Output 2300
  • Airflow rate 150-500 l/min
  • Air pressure 4000 Pa
  • Motor brushless
  • Temperature setting in 10 °C steps by joystick
  • Motor life 10000 h


    Ideal for the trades and industry. Our flagship.
    For everyone settling for nothing but the best when it comes to performance and precision: Delivering 2300 W of power, the HG 2620 E hot air tool is easily controlled by joystick in exact 10 °C steps between 50 – 700 °C while letting you set 4 individually tailored programmes. The temperature is indicated on the LCD information display where it is easy to read at any time. Infinitely varying the airflow rate between 150 – 500 l/min is just as easy. At full air-pressure power of 4,000 Pa. The powerful brushless motor rewards our flagship tool a working life of over 10,000 hours. Thanks to its particularly robust design as well as the specially protected electronics with fine dust filter, 4 individually selectable programmes and the heavy-duty H07 power cord, it is the safe, dependable helper on any construction site. In short: the best hot air tool we have ever developed.