Location: 
All Products

Stancor SW-512

Stancor - SW-512 - Transformer,  Split Bobbin; 12VA; 1000mA; Pri:115VAC; Sec:Ser 12.6VCT,  Par 6.3V; PC View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Transformer, Split Bobbin; 12VA; 1000mA; Pri:115VAC; Sec:Ser 12.6VCT, Par 6.3V; PC
Mfr. Part#:
SW-512

Allied Stock#: 70213172

 RoHS Compliant Part

 
View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$10.73 (Each)
1$10.730
25$10.200
50$10.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SW Series
Configuration: Bobbin
Current, Secondary: 2/1 A
Dimensions: 1.88" L x 1.56" W x 1.44" H
Frequency: 50/60 Hz
Length, Lead: 0.216 "
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 12 VA
Standards: UL, CSA
Termination: Thru-Hole
Type: Power
Voltage, Primary: 115 VAC
Voltage, Secondary: 6.3/12.6 VAC
Weight: 0.7 lbs.

Overview

Side Winder applications include electronic game systems, computer peripherals, medical electronics, and switching power supplies. Split bobbin winding and low capacitive coupling design eliminates electrostatic shielding requirement and expense. High isolation, 2,500 VRMS. Hi-Pot testing. PC pins, precision spaced, insert directly into PC boards. Class B insulation, 130°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.