Location: 
All Products

Stancor SW-216

Stancor - SW-216 - Transformer,  Split Bobbin;  1.1VA;  70mA;  Pri:115VAC;  Sec:Ser 16VCT,  Par 8V;  PC View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Transformer, Split Bobbin; 1.1VA; 70mA; Pri:115VAC; Sec:Ser 16VCT, Par 8V; PC
Mfr. Part#:
SW-216

Allied Stock#: 70213173

 RoHS Compliant Part

 

Resources

View SW-216 Datasheet Datasheet

View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$6.98 (Each)
1$6.980
25$6.880
50$6.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SW Series
Configuration: Bobbin
Current, Secondary: 0.14/0.07 A
Dimensions: 1.38" L x 1.13" W x 0.94" H
Frequency: 50/60 Hz
Length, Lead: 0.216 "
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 1.1 VA
Standards: UL, CSA
Termination: Thru-Hole
Type: Power
Voltage, Primary: 115 VAC
Voltage, Secondary: 8/16 VAC
Weight: 0.17 lbs.

Overview

Side Winder applications include electronic game systems, computer peripherals, medical electronics, and switching power supplies. Split bobbin winding and low capacitive coupling design eliminates electrostatic shielding requirement and expense. High isolation, 2,500 VRMS. Hi-Pot testing. PC pins, precision spaced, insert directly into PC boards. Class B insulation, 130°C.