Location: 
All Products

Stancor STA-5790

Stancor - STA-5790 - Power Supply; Desk-Top; 120 VAC in; 9VAC 3400mA out; unregulated View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Power Supply; Desk-Top; 120 VAC in; 9VAC 3400mA out; unregulated
Mfr. Part#:
STA-5790

Allied Stock#: 70213379

 RoHS Compliant Part

 
View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$22.80 (Each)
1$22.800
25$21.660
50$20.580
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STA Series
Configuration: Enclosed
Input Voltage: 120 VAC
Mounting Type: Desktop
Number of Outputs: 1
Output: 9VAC@3.4A
Power, Output: 30.6 W
Primary Type: AC-AC
Special Features: Unregulated, Domestic
Standards: UL Listed, CSA Certified
Temperature, Operating: -10 to +40 °C
Type: Wall Plug
Voltage, Output: 9 VAC

Overview

Features:
  • Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
  • –10 to +40°C Operating Temperature
  • Rated for Continuous Duty
  • Output Cords 6’ Long
  • Other Voltages Available As Custom Designs
  • Output Plug 2.1 × 5.5 mm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.