Location: 
All Products

Stancor STA-4850

Stancor - STA-4850 - Power Supply; AC-DC; 5V@0.6A; 120V In; Enclosed; Wall Plug; Negative Center; STA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Power Supply; AC-DC; 5V@0.6A; 120V In; Enclosed; Wall Plug; Negative Center; STA Series
Mfr. Part#:
STA-4850

Allied Stock#: 70213385

 RoHS Compliant Part

 
View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$20.30 (Each)
1$20.300
25$19.290
50$18.320
Availability

48 can ship immediately.

36 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STA Series
Configuration: Wall Plug
Current Rating: 0.6 A
Current, Output: 0.6A
Frequency: 60 Hz
Height: 1.9" (48.3mm)
Input Voltage: 120VAC
Length: 3.5" (88.9mm)
Load Regulation: ±5% (Combined)
Mounting Type: Wall Plug
Number of Outputs: 1
Output: 5VDC@0.6A
Power, Output: 3 W
Special Features: Short Circuit and Thermal Protected
Standards: UL Listed, CSA Certified
Temperature, Operating: -10 to +40 °C
Type: External
Voltage Rating: 120 V ⁄- 10% @ 60 Hz
Voltage, Output: 5 VDC
Width: 2.4" (61mm)

Overview

Features:
  • Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
  • –10 to +40°C Operating Temperature
  • Rated for Continuous Duty
  • Output Cords 6’ Long
  • Other Voltages Available As Custom Designs
  • Output Plug 2.1 × 5.5 mm