Location: 
All Products

Stancor STA-3590A ROHS

Stancor - STA-3590A ROHS - Power Supply;  Wall Plug-In;  120 VAC in;  9VDC 300mA out;  unregulated;  negative polarit
Image may be a representation.
See specs for product details.

Stancor Power Supply; Wall Plug-In; 120 VAC in; 9VDC 300mA out; unregulated; negative polarit
Mfr. Part#:
STA-3590A ROHS

Allied Stock#: 70213152

 RoHS Compliant Part

Resources

View STA-3590A ROHS Datasheet Datasheet

View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STA Series
Configuration: Enclosed
Current, Output: 0.3 A
Input Voltage: 120 VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Power, Output: 2.7 W
Special Features: Unregulated, Domestic
Type: External
Voltage, Output: 9 VDC

Overview

Features:
  • Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
  • –10 to +40°C Operating Temperature
  • Rated for Continuous Duty
  • Output Cords 6’ Long
  • Other Voltages Available As Custom Designs
  • Output Plug 2.1 × 5.5 mm