Location: 
All Products

Stancor SPS-0305

Stancor - SPS-0305 - Power Supply; AC-DC; 5VDC@0.6A; 90-264V In; Enclosed; Wall Plug; Neg Cntr; STAF Series View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Power Supply; AC-DC; 5VDC@0.6A; 90-264V In; Enclosed; Wall Plug; Neg Cntr; STAF Series
Mfr. Part#:
SPS-0305

Allied Stock#: 70213153

 RoHS Compliant Part

 
View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$11.16 (Each)
1$11.160
10$10.600
25$10.070
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SPS Series
Configuration: Wall Plug
Current, Output: 0.6A
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 5VDC@0.6A
Power, Output: 3 W
Special Features: Light Weight and Compact, Overload and Short Circuit Protected, 100% Burn-In and Test at Factory
Type: External
Voltage, Output: 5 VDC

Overview

New Switching Power Source Series Meets California Energy Commission (CEC) Standards
  • UL Listed, UL Standard 60950-1
  • Meets CEC Efficiency Level IV
  • Complies with FCC Part 15 Class B
  • Input Range 90-264 VAC, 50/60 Hz
  • Overload and Short Circuit Protected
  • Class II Insulation (Double Insulated)
  • line Regulation ±2 %, Load Regulation ±5 %
  • RoHS Compliant
  • 50,000 Hours MTBF
  • Power Consumption at no Load is 0.5 W
  • 2 Conductor Cord 70" Long Min.
  • Output Plug 2.1 × 5.5 × 11 mm, Inside Polarity Negative