Location: 
All Products

Stancor P-8612

Stancor - P-8612 - Transformer; Chassis; Pri:117V; Sec:36VCT; Sec:0.3A; Lead; 50/60Hz; 2.88In.In.W; 1.75In. View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Transformer; Chassis; Pri:117V; Sec:36VCT; Sec:0.3A; Lead; 50/60Hz; 2.88In.In.W; 1.75In.
Mfr. Part#:
P-8612

Allied Stock#: 70213252

 RoHS Compliant Part

 
View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$11.19 (Each)
1$11.190
15$10.630
25$10.100
Availability

5 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: P Series
Configuration: Bobbin
Current, Secondary: 0.3 A
Dimensions: 2.88" W x 1.75" H x 1.63" D
Frequency: 50/60 Hz
Mounting Hole Size: 2.38 "
Mounting Type: Panel Mount
Number of Outlets: 1
Phase: 1
Termination: Leadwires
Type: Power
Voltage, Primary: 117 VAC
Voltage, Secondary: 36 (C.T.) VAC
Weight: 0.6 lbs.

Overview

Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: –40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement