Stancor P-8395
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (CT)VAC, UL
Mfr. Part #: P-8395 / RS Stock #: 70213331
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.90
5
$17.58
10
$17.01
25
$16.44
50
$15.88
100
$15.31
200
$14.74
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
117 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2 in
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
4.8 VA
Primary Voltage
117 VAC
Product Header
Power Transformer
Secondary Current
0.2 A
Secondary Voltage
24 VAC (CT)
Standards
UL
Termination
Lead Wires
Type
Power Transformer
Weight
0.35 lb
Overview
Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: -40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.
Features:
Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
Most Items May Be Operated at 400 Hz without Change in Output Rating
Rated for Continuous Duty
Designed Using Traditional EI Laminations for Stability
Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement
Features: