Stancor DSW-528
Transformer 12VA 115/230VAC Primary 14/28VAC 0.84/0.42A Secondary SW/DSW Series
Mfr. Part #: DSW-528 / RS Stock #: 70213205
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
7
$16.92
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Lead Length
0.216 in
Mounting Type
PCB Mount
Needed Voltage
14 VAC ; 28 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
12 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
Split Bobbin PCB Mount Transformer
Secondary Current
0.84/0.42 A
Secondary Voltage
14/28 VAC
Standards
UL, CSA
Termination
PCB - Thru Hole
Type
Power Transformer
Weight
0.7 lb
Overview
Side Winder applications include electronic game systems, computer peripherals, medical electronics, and switching power supplies. Split bobbin winding and low capacitive coupling design eliminates electrostatic shielding requirement and expense. High isolation, 2,500 VRMS. Hi-Pot testing. PC pins, precision spaced, insert directly into PC boards. Class B insulation, 130°C.