Stancor C-2690
Inductor, Filter, Ind 0.3/0.075H, Tol -15, +50%, Cur 1000/2000mA, Leads
Mfr. Part #: C-2690 / RS Stock #: 70213163
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$62.87
5
$57.84
10
$53.44
100
$48.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Type
2
Current Rating
2 A
DC Resistance
0.75 Ohms
Inductance
0.075 H MuH
Mounting Type
Panel Mount
Product Header
High Current Filter Inductors
Termination
Lead Wires
Tolerance
-15% % ; 50% %
Type
Filter
Weight
5 lb
Overview
Type 2: High Current Chokes — Inductance measured at 1 Volt 60 Hz. Inductance Tolerance: Minus 15% to plus 50%. The "High Current Chokes" are normally used in low voltage, high current DC power supply filter applications, where low voltage drop across the filter and good voltage regulation is required, without any type of voltage regulator.