All Products

Staco Energy Products Co. USCH-10001

Staco Energy Products Co. - USCH-10001 - UPS SYSTEM,  RACK MT,  1KVA,  .7KW,  120V,  35 LB
Image may be a representation.
See specs for product details.

Staco Energy Products Co. UPS SYSTEM, RACK MT, 1KVA, .7KW, 120V, 35 LB
Mfr. Part#:

Allied Stock#: 70213046


View More from Staco Energy Products Co. >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: UNISTAR C Series
Dimensions: 3.5 H x 17.3 W x 16 D
Input Type: 6' Cord w/ 5-15P
Mounting Type: Rack
Operation: Online
Output Type: (6) 5-15R
Power Rating: 800 W
Supply Voltage: 60 to 144 VAC
Time, Backup: 7 min.
Type: Hospital/Medical
Voltage, Output: 100/110/115/120/127 VAC
Voltage, Supply: 60 to 144 VAC
Weight: 34.5 lbs. (15.6 kg)


This online, double conversion UPS provides outstanding reliability and price, with a wide input voltage range to provide a constant, clean sine wave to connected equipment, even without going to battery! It's smart battery management system and hot-swappable batteries make battery maintenance proactive and easy.

The UniStar C and III are a sophisticated and affordable single phase UPS systems. Both offers online technology and a wide input voltage range to provide a constant clean, steady sine wave to protected equipment, even without going to battery mode. They can instantly switch to battery, and the battery management system and easy, swappable battery packs make maintenance trouble free.

A standard RS232 interface or optional USB interface allow you to communicate with the UPS through a network or computer. The standard software is compatible with Novell NetWare, Windows 95/98, Windows NT, Windows XP, or other Windows operations, Linux and Free BSD.

Other Features:
  • Tight Voltage Regulation
  • Frequency Isolation
  • Good Harmonic Reduction
  • Short Circuit Protection
  • Transient Surge Protection
  • Unity Power Factor Input, with 0.5 Lagging to Unity
  • Tower or Rack Mount for Versatile Installation
  • Matching Battery Cabinets
  • Easy Plug and Play Design
  • Complete Circuitry Protection
  • Microprocessor Control
  • User Friendly Control Panel
  • Remote Monitoring and Communications Options
  • Optional Automatic and Manual Bypass for Uncomplicated Maintenance×