Staco Energy Products Co. 3PN501B

Staco Energy Products Co. Transformer, Var.; 120V Vi; 0 to 140V Vo; 5A; 50/60Hz; Wall; 5.31In.H; 6.06In.W; 4.10In.
Mfr. Part#:
3PN501B

Allied Stock#: 70213048
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$334.68 (Each)
1$334.680
6$322.150
15$318.610
25$310.710
50$308.730
Availability

17 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Prefix “3PN” indicates 3-prong cord, plug and receptacle; “V” suffix indicates voltmeter. “A” suffix indicates ammeter. All models are housed in a rugged steel enclosure and supplied with input line cord and plug with matching receptacle, on-off illuminated switch and fuse. Available for 120 Volt AC or 240 Volt AC input. Meets NAFTA requirements.


© Allied Electronics, Inc. 2015. All rights reserved.