Location: 
All Products

Staco Energy Products Co. 3PN1010B

Staco Energy Products Co. - 3PN1010B - Transformer,  Var.;  120V Vi;  0 to 140V Vo;  10A;  50/60Hz;  Wall;  5.50In.H;  4.62In.W;  6.96In View larger image View larger image
Image may be a representation.
See specs for product details.

Staco Energy Products Co. Transformer, Var.; 120V Vi; 0 to 140V Vo; 10A; 50/60Hz; Wall; 5.50In.H; 4.62In.W; 6.96In
Mfr. Part#:
3PN1010B

Allied Stock#: 70213049

 RoHS Compliant Part

 
View More from Staco Energy Products Co. >>
Pricing (USD) & Availability
Standard Pricing
$422.64 (Each)
1$422.640
2$416.320
5$385.590
Availability

7 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3PN Series
Case Type: Ventilated Steel
Configuration: Housed
Cord Length: 6 ft.
Current, Secondary: 10 A
Dimensions: 6.96" L x 4.62" W x 5.5" H
Frequency: 50/60 Hz
Mounting Hole Size: 3.75 "
Mounting Type: Panel Mount/Chassis
Number of Outlets: 1
Phase: 1
Power Rating: 1400 VA
Termination: Cord and Plug
Type: Variable
Voltage, Primary: 120 VAC
Voltage, Secondary: 0-140 VAC
Weight: 10.25 lbs.

Overview

Prefix “3PN” indicates 3-prong cord, plug and receptacle; “V” suffix indicates voltmeter. “A” suffix indicates ammeter. All models are housed in a rugged steel enclosure and supplied with input line cord and plug with matching receptacle, on-off illuminated switch and fuse. Available for 120 Volt AC or 240 Volt AC input. Meets NAFTA requirements.