Square D TVS6HWA80X
3 Phase Surge Suppressor Unit, 80kA, 240 V, Flange Mount
Mfr. Part #: TVS6HWA80X / RS Stock #: 70276258
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,241.97
5
$1,179.87
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Enclosure Rating
NEMA 4X
Mounting Type
Panel Mount
Operating Voltage
240 V
Special Features
Audible Alarm, 10 Modes, Noise Filtration
Surge Current
80 kA A
Termination
Lead Wires
UPC Code
785901911975
Overview
Square D™ brand Surgelogic™ HWA Surge Protective Devices (SPDs) are surge suppressors and noise filters in compact and affordable packages. The compact designs allow surge suppression to be installed adjacent to power panels or directly on sensitive equipment in harsh electrical conditions.
Features:
NEMA 4X Rated — Indoor/Outdoor
Overvoltage Technology
EMI/RFI Noise Rejection
LED Status Indication
Suppression Status Alarm
Coordinated Fuse Technology
Easy Installation — Panel Mount
10-Year Warranty
Features: