Location: 
All Products

Square D QOU220

Square D - QOU220 - Circuit Breaker,  Miniature,  Thermal/Magnetic,  2 Pole,  20 A,  120/240VAC,  DIN Rail View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 20 A, 120/240VAC, DIN Rail
Mfr. Part#:
QOU220

Allied Stock#: 70060613

 RoHS Compliant Part

 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$67.44 (Each)
1$67.440
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: QOU Series
Current Rating: 20 A
Mounting Type: DIN Rail
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: Visi-Trip Trip Indicator
Type: Thermal/Magnetic
Voltage Rating: 120/240 CM Check

Overview

Overview
QOU Miniature Circuit Breaker Types
Miniature molded case circuit breakers are intended for use in residential and commercial applications. They are tested and listed according to UL Standard 489 and CSA Standard C22.2 No. 5-02 for molded case circuit breakers and enclosures.

QOU miniature circuit breakers and switches are available for surface-, flush-, or DIN rail mounted applications in one-, two-, and three-pole constructions. QOU miniature circuit breakers are used for overcurrent protection and switching on both AC and DC electrical systems. QOU circuit breakers and switches measure 0.75 in. (19 mm) wide per pole. Two- and three-pole circuit breakers are both equipped with an internal crossbar for common tripping of all poles. QOU switches are available in one-pole, 60 Ampere and two- and three-pole, 60, 100 and 125 Ampere construction. Cases for QOU miniature circuit breakers and switches are constructed of a glass-reinforced insulating material that provides high dielectric strength. Current carrying components are isolated from the handle. The handle position indicates whether the circuit breaker is off, on or tripped.


Features
  • Can Be Flush-, Surface-, or DIN Rail-Mounted
  • Automatically Open a Circuit Under Overload or Short Circuit Conditions
  • Feature Common Tripping of All Poles
  • Have a Visi-Trip® Trip Indicator
  • Has Lugs at Both Ends (Cable-In/Cable-Out Construction)
  • Operate in Any Position
  • Are Fully Tested, UL Listed, and CSA Certified for Reverse Connection without Restrictive Line/Load Markings
  • Provide a Means to Manually Open a Circuit

    Specifications
  • Terminal Lug Wire Size 1- #14 - #2 AWG Cu or Al
  • Reversible Line and Load Lugs for Convenient Flush or Surface Mount Wiring
  • DIN Mounted (Symmetrical Rail 35 × 7.5 DIN/EN 50 022)
  • UL Listed as HACR Type -- 15 A to 70 A
  • Field Installable Quick Connectors
  • Single Handle with Internal Common Trip
  • UL Listed 48 VDC (5,000 AIR)
  • Constructed with Special Corrosion Resistant Current Path
  • Passed ASTM 500 Hour Salt Spray Test
  • UL 489 EN60947-2 and CSA C22.2 No.5-02 Certifications