Square D QJL22125
Molded Case Circuit Breaker, 2-Pole, 240V 125A, QJL Series
Mfr. Part #: QJL22125 / RS Stock #: 70954050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,947.15
5
$1,849.79
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
125 A
Frame Type
Q Frame
Number of Poles
2
Type
Thermal/Magnetic
UPC Code
785901705581
Voltage Rating
240 V
Overview
PowerPact® Q-frame circuit breakers are used for overcurrent protection and switching on ac systems. They are designed for 240 Vac applications.
Features
Available in 2-3 pole design
Available from 75-250A at up to 240 Vac
Interrupting ratings (AIR) include B-10 kA, D-25 kA, G-65 kA and J-100 kA at 240 Vac. 3P QJ are rated at 208Y/ 120 Vac only
Available in standard (80%) rating only
Field-installable handle padlock attachment available for locking in On or Off position and may be used with available mechanical interlocks
Available in Unit-mount for cabled or bus-mounted applications or I-line for use in I-line panel boards and switchboards
2-3 pole automatic molded case switches available at 225A
UL 489 Listed, CSA, ANCE, IEC certified for world wide applications
Features