Square D JJA261751
Molded Case Circuit Breaker, 2-Pole, 600V 175A, JJA Series
Mfr. Part #: JJA261751 / RS Stock #: 70953505
Price
Qty.
Standard Price
1
$3,056.72
5
$2,903.88
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
175 A
Family Name
PowerPact J Family
Frame Type
J Frame
Interrupt Rating
100kA@240VAC kA@400VAC ; 65kA@480VAC kA@400VAC ; 25kA@600VAC kA@400VAC
Number of Poles
2
Standards
UL 489 ; IEC/EN 60947-2 ; CSA C22.2 No. 5 ; Federal Specification W-C-375B/GEN ; NEMA AB1 ; NMX J-266 ; CCC ; CE Marked
Type
Thermal/Magnetic
UPC Code
785901415312
Voltage Rating
600 V
Overview
Well-suited to a wide range of applications, the PowerPact H-, J- and L-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings. These molded case circuit breakers deliver unmatched design flexibility for 15 to 600 A applications and share identical mounting holes, handle locations, trim dimensions and accessories, allowing customers to standardize equipment designs.
Features
H-Frame - 150 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 15 to 150 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
J-Frame - 250 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 150 to 250 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
L-Frame - 600 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 250 to 600 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
Field Installable Accessories Are Common for H-, J- and L-Frame Circuit Breakers to Make Stocking and Installation Easy
Unique Snap-In Terminals Make Converting Bus Bar and Lug Configurations Simple and Easy
Field-Installable Trip Units Lower Inventory Costs and Reduce Stocking Space By Configuring Products at Point of Use
Allows Design Standardization for 15 to 600 A Applications with Common Mounting Holes, Handle Locations, and Trim Dimensions for H-, J- and L-Frame
Many Configuration Options Provide Application Flexibility, with I-Line, Plug-In, Drawout, Rear Connected, Distribution Lug, Crimp Lug and Din-Rail Configurations
Motor Operators, Rotary Handles and Cable Operators Provide Options for Integrating into a Variety of Applications
Certified to Global Standards, Including UL, IEC, CSA and NOM. Also Marine Ratings
Features
H-Frame - 150 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 15 to 150 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
J-Frame - 250 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 150 to 250 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
L-Frame - 600 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 250 to 600 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
Field Installable Accessories Are Common for H-, J- and L-Frame Circuit Breakers to Make Stocking and Installation Easy
Unique Snap-In Terminals Make Converting Bus Bar and Lug Configurations Simple and Easy
Field-Installable Trip Units Lower Inventory Costs and Reduce Stocking Space By Configuring Products at Point of Use
Allows Design Standardization for 15 to 600 A Applications with Common Mounting Holes, Handle Locations, and Trim Dimensions for H-, J- and L-Frame
Many Configuration Options Provide Application Flexibility, with I-Line, Plug-In, Drawout, Rear Connected, Distribution Lug, Crimp Lug and Din-Rail Configurations
Motor Operators, Rotary Handles and Cable Operators Provide Options for Integrating into a Variety of Applications
Certified to Global Standards, Including UL, IEC, CSA and NOM. Also Marine Ratings