Location: 
All Products

Square D HDL26025

Square D - HDL26025 - Circuit Breaker,  Molded Case,  H-Frame,  2-Pole 25A,  600VAC/250VDC,  Line/Load:Lug View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Circuit Breaker, Molded Case, H-Frame, 2-Pole 25A, 600VAC/250VDC, Line/Load:Lug
Mfr. Part#:
HDL26025

Allied Stock#: 70060556

 RoHS Compliant Part

 

Resources

View HDL26025 Datasheet Datasheet

View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$688.50 (Each)
1$688.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: HDL Series
Current Rating: 25 A
Dimensions: 6.4 H x 4.12 W x 4.36 D in.
Frame Type: H
Mounting Type: Unit Mount
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Terminal Type: Line: Lug - Load: Lug
Termination: Screws
Time, Trip: Adjustable Trip
Type: Thermal/Magnetic
Voltage Rating: 600 VAC, 250 VDC
Weight: 5.00 lbs.
Wire Size: #14-3/0 AWG (Al/Cu)

Overview

Well-suited to a wide range of applications, the PowerPact® H-, J- and L-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings. These molded case circuit breakers deliver unmatched design flexibility for 15 to 600 A applications and share identical mounting holes, handle locations, trim dimensions and accessories, allowing customers to standardize equipment designs.

Features
  • H-Frame — 150 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 15 to 150 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
  • J-Frame — 250 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 150 to 250 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
  • L-Frame — 600 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 250 to 600 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
  • Field Installable Accessories Are Common for H-, J- and L-Frame Circuit Breakers to Make Stocking and Installation Easy
  • Unique Snap-In Terminals Make Converting Bus Bar and Lug Configurations Simple and Easy
  • Field-Installable Trip Units Lower Inventory Costs and Reduce Stocking Space By Configuring Products at Point of Use
  • Allows Design Standardization for 15 to 600 A Applications with Common Mounting Holes, Handle Locations, and Trim Dimensions for H-, J- and L-Frame
  • Many Configuration Options Provide Application Flexibility, with I-Line®, Plug-In, Drawout, Rear Connected, Distribution Lug, Crimp Lug and Din-Rail Configurations
  • Motor Operators, Rotary Handles and Cable Operators Provide Options for Integrating into a Variety of Applications
  • Certified to Global Standards, Including UL, IEC, CSA and NOM. Also Marine Ratings