Location: 
All Products

Square D H362A

Square D - H362A - SWITCH FUSIBLE HD 600V 60A 3P NEMA12K
Image may be a representation.
See specs for product details.

Square D SWITCH FUSIBLE HD 600V 60A 3P NEMA12K
Mfr. Part#:
H362A

Allied Stock#: 70008431
 

Resources

View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$826.93 (Each)
1$826.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H3 Series
Current Rating: 60 A
Enclosure Rating: NEMA 12
Fuse Type: Fusible
Number of Poles: 3 Pole
Terminal Type: Lugs
Type: Switch
Voltage Rating: 600 VAC

Overview

Overview Well-suited to a wide range of applications, the PowerPact® H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings. These molded case circuit breakers deliver unmatched design flexibility for 15 to 250 A applications and share identical mounting holes, handle locations, trim dimensions and accessories, allowing customers to standardize equipment designs for 15 to 250 A applications. Features
  • H-Frame — 150 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 15 to 150 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
  • J-Frame — 250 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 150 to 250 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA, and L-100 kA at 480 VAC
  • Field Installable Accessories Are Common for H- and J-Frame Circuit Breakers to Make Stocking and Installation Easy
  • Unique Snap-In Terminals Make Converting Bus Bar and Lug Configurations Simple and Easy
  • Field-Installable Trip Units Lower Inventory Costs and Reduce Stocking Space By Configuring Products at Point of Use
  • Allows Design Standardization for 15 to 250 A Applications with Common Mounting Holes, Handle Locations, and Trim Dimensions for Both H- and J-Frame
  • Many Configuration Options Provide Application Flexibility, with I-Line®, Plug-In, Drawout, Rear Connected, Distribution Lug, Crimp Lug and Din-Rail Configurations
  • Motor Operators, Rotary Handles and Cable Operators Provide Options for Integrating into a Variety of Applications
  • Certified to Global Standards, Including UL, IEC, CSA and NOM. Also Marine Ratings Specifications
  • All Breakers Rated 600 VAC
  • Ampere Interrupting Ratings: 25 k @ 240 VAC, 18k @ 480 VAC
  • Standards: UL489, CSA, NOM, IEC 60947, CE
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.