Square D BJL26045LU
Circuit Breaker, PowerPact B-Frame, J Interrupt rating, Unit Mount, 2-Pole, 45A
Mfr. Part #: BJL26045LU / RS Stock #: 71005689
Price
Qty.
Standard Price
1
$1,123.75
3
$1,067.56
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
For Providing Overload and Short Circuit Protection
Connection
Line/Load: Lug Terminal
Current Rating
45 A
Dimensions
5.39 in H X 2.12 in L
Enclosure Type
Molded Case
Family Name
PowerPact B Family
Frame Type
B Frame
Frequency
50/60 Hz GHz
Number of Poles
2
Reset Type
Manual Reset
Special Features
Built-in DIN Rail ; EverLink creep-compensating lugs with integrated voltage tap-off/control wire terminals ; Field-installable accessories ; Field installable lugs
Standards
UL 489 ; CSA C22.2 No. 5 ; NMX J-266 ; IEC/EN 60947-2 ; IEC/EN60947-5-1 ; GB 14048-2 ; NOM ; CE Marked
Temperature Operating Range
-25C to 70C °C
Type
Thermal/Magnetic
UPC Code
3606481194091
Voltage Rating
600 V ; 347 A
Overview
PowerPact B-Frame Molded Case Circuit Breakers - PowerPact™ B circuit breakers - efficiency that clicks.
The PowerPact B-frame circuit breaker provides economical thermal-magnetic circuit protection in a compact size. It offers unique values to electrical system designers and installers in addition to a wide range of accessories, auxiliaries, and lug options.
Features:
Available in 1, 2, 3, and 4-pole unit mount construction & 1, 2, and 3-pole I-Line™ construction,
Cost-effective fixed thermal-magnetic trip units from 15-125A up to 600Y/347 Vac
Interrupting ratings include D-18 kA, G-35 kA, and J-65 kA at 480 Vac
Unique I-Line construction mounts into Square D™ panelboards and switchboards.
Designed to the same 1.5"" per pole widths as the legacy F-frame, simplifying substitution without blank fillers.
You get 25% more capacity and jobsite friendly field installable accessories.
Unit mount (aka: lug-lug) construction is 30% smaller in size with 25% more capacity than the legacy unit-mount design.
Exclusive features include integrated DIN rail mounting, patented EverLink lugs, optional built-in control wire taps.
The PowerPact B-frame circuit breaker provides economical thermal-magnetic circuit protection in a compact size. It offers unique values to electrical system designers and installers in addition to a wide range of accessories, auxiliaries, and lug options.
Features: