Square D 9070T500D1
Transformer 500VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series
Mfr. Part #: 9070T500D1 / RS Stock #: 70007363
Price
Qty.
Standard Price
1
$529.91
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
240 VAC ; 480 VAC ; 230 VAC ; 460 VAC ; 220 VAC ; 440 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 115 VAC ; 110 VAC
Number of Outlets
1
Operating Temperature
115 °C
Phase
1 Phase
Power Rating
500 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Product Header
Class 9070 Type T Industrial Control Transformer
Secondary Voltage
120 (115, 110) VAC
Standards
UL, cUL, CSA, CE, TUV
Termination
Screw
Type
Control Transformer
UPC Code
785901904700
Weight
11.9 lb
Overview
Industrial Control Transformer, 110/115/120 V Voltage Output
The type T units are designed for the global market. The T transformers are designed with various temperature class: 50-150 VA with a 55?C temperature rise, 105?C insulation; 200-350 VA with a 80?C temperature rise, 130?C insulation; 500-5000 VA with a 115?C temperature rise, 180?C insulation.
- Primary Voltage: 240 x 480 VAC
- Secondary Voltage: 120 VAC
The type T units are designed for the global market. The T transformers are designed with various temperature class: 50-150 VA with a 55?C temperature rise, 105?C insulation; 200-350 VA with a 80?C temperature rise, 130?C insulation; 500-5000 VA with a 115?C temperature rise, 180?C insulation.
- Primary Voltage: 240 x 480 VAC
- Secondary Voltage: 120 VAC