Location: 
All Products

Square D 9012GAR4

Square D - 9012GAR4 - PRESSURE SWITCH ADJ DIFF,  1.5 TO 75 PSIG,  DIAPHRAGM,  SPDT,  0.25 IN NPTF View larger image View larger image
Image may be a representation.
See specs for product details.

Square D PRESSURE SWITCH ADJ DIFF, 1.5 TO 75 PSIG, DIAPHRAGM, SPDT, 0.25 IN NPTF
Mfr. Part#:
9012GAR4

Allied Stock#: 70060779
 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$1,184.01 (Each)
1$1,184.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 9012G Series
Current, Switching: 10 A
Function: Fluid Pressure
Mounting Type: .25 In. NPTF
Output: SPDT
Primary Type: Pressure Sensor
Range, Measurement: 1.5-75.0 psi
Sensing Mode: Diaphragm (Low Pressure)
Termination: .5 In. 14 NPT
Type: Diaphragm (Low Pressure)
Voltage, Supply: 600 VAC VAC

Overview

The Square D 9012 pressure switches are control circuit rated devices used in pneumatic or hydraulic systems on a wide variety of machine and process applications to protect the equipment and control or monitor the system pressure. A variety of products are available that include Open, Nema 1, Nema 4, and Nema 7,9 enclosures; single stage, dual stage, and differential switches.