Location: 
All Products

Square D 9007MS02S0300

Square D - 9007MS02S0300 - LIMIT SWITCH 240VAC 10AMP MS, Metal Parallel Roller Plunger View larger image View larger image
Image may be a representation.
See specs for product details.

Square D LIMIT SWITCH 240VAC 10AMP MS, Metal Parallel Roller Plunger
Mfr. Part#:
9007MS02S0300

Allied Stock#: 70060767
 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$109.06 (Each)
1$109.060
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Plunger
Body Style: Miniature
Brand/Series: 9007 Series
Contact Form: 1NO 1NC
Current Rating: 10 Amps A
IP Rating: IP67
Number of Poles: 1 Pole
Number of Positions: Double Throw
Termination: Cable
Type: Limit
Voltage Rating: 240 VAC VAC

Overview

The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
The heavy-duty, completely encapsulated miniature MS limit switch includes a Viton® O-ring seal on the plunger that keeps liquids from entering the switch cavity and includes an epoxy compound seal around the electrical cable connections and switch housing. In addition, they are CSA certified, NEMA Type 6P and IP67 rated. The 9007 MS limit switches also incorporate a sealed snap switch offering a 10 A continuous current rating or gold contacts for a low level logic switching. The switches carry the CE mark and are UL listed. Features:
  • Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable
  • Enclosure Ratings: NEMA 1/2/4/6/6P/12/13 (IP67)
  • SPDT 1NC/1NO Form C or Form Z Contacts
  • Maximum Rating: SPDT, 120 VAC 6 A, 240 VAC 3 A
  • Top Mounting Holes (40 mm) For Easy Gang Mounting
  • Product Certification: UL, CSA, CE