Location: 
All Products

Square D 9007C54B2

Square D - 9007C54B2 - Limit Switch,  Hvy Duty,  Rotary,  Std Pre-Travel,  CW/CCW Oper,  1NO-1NC,  10A,  600V View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Limit Switch, Hvy Duty, Rotary, Std Pre-Travel, CW/CCW Oper, 1NO-1NC, 10A, 600V
Mfr. Part#:
9007C54B2

Allied Stock#: 70060492

 RoHS Compliant Part

 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$170.63 (Each)
1$170.630
Availability

311 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Order Separately
Body Style: Standard
Brand/Series: 9007C Series
Contact Form: SPDT Dbl Break
Current, Rating: 10
Operation: Snap Action
Special Features: Heavy Duty
Termination: Screws
Type: Limit
Voltage Rating: 600 VAC

Overview

The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
The heavy-duty, completely encapsulated miniature MS limit switch includes a Viton® O-ring seal on the plunger that keeps liquids from entering the switch cavity and includes an epoxy compound seal around the electrical cable connections and switch housing. In addition, they are CSA certified, NEMA Type 6P and IP67 rated. The 9007 MS limit switches also incorporate a sealed snap switch offering a 10 A continuous current rating or gold contacts for a low level logic switching. The switches carry the CE mark and are UL listed. Features:
  • Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable
  • Enclosure Ratings: NEMA 1/2/4/6/6P/12/13 (IP67)
  • SPDT 1NC/1NO Form C or Form Z Contacts
  • Maximum Rating: SPDT, 120 VAC 6 A, 240 VAC 3 A
  • Top Mounting Holes (40 mm) For Easy Gang Mounting
  • Product Certification: UL, CSA, CE