Square D 9001SKS42BH2
Selector Switch, Non-Illumd Black, 3 Pos. Maintained, 2NO-2NC, 30mm, 10A, 600V
Mfr. Part #: 9001SKS42BH2 / RS Stock #: 70060482
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$188.96
5
$179.51
10
$170.06
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Knob
Bezel
Plastic
Body Style
Standard
Contact Form
2 NC + 2 NO
Contacts
Silver Alloy
Current Rating
10 A
Head Type
Round
Illumination
Non-Illuminated
Illumination Color
None
Mounting Hole Size
30 mm ; in ; 1.18 mm
Mounting Type
Panel Mount
Number of Positions
3
Operation
Maintained
Switch Function
Maintained
Termination
Screw
Type
Selector
UPC Code
785901043706
Voltage Rating
600 V
Overview
The 30 mm Offering for Difficult Environments Dedicated to applications of heavy industry and infrastructure, the 30 mm offer guarantees you long-term reliability — thanks to the high quality and robustness of the operators even in extreme environments. Easy to obtain everywhere in the world, easy to integrate and use, this offer is the perfect complement to your Human Machine Interface. Features Fully Assembled Units Standard Black Knobs Heavy Duty Push Buttons, Selector Switches and Pilot Lights for Industrial Applications Corrosion Resistant Construction Rated for NEMA Types 4/4X/13 Environments without Boots Oil Tight, Water Tight and Dust Tight Contact Block Terminals Are at 20° Angle to Eliminate Interference with Other Contact Blocks Mounted in Tandem Finger-Safe Terminals on Contact Blocks UL Listed, CSA Certified and CE Marked 30 mm Diameter Mounting Hole with Positioning Notch Maintained Action