Location: 
All Products

Square D 9001SKR3UH13

Square D - 9001SKR3UH13 - Pushbutton,  Non-Illum'd 7 color No Guard,  Momentary,  1NO-1NC,  30mm,  10A,  600V
Image may be a representation.
See specs for product details.

Square D Pushbutton, Non-Illum'd 7 color No Guard, Momentary, 1NO-1NC, 30mm, 10A, 600V
Mfr. Part#:
9001SKR3UH13

Allied Stock#: 70060454

 RoHS Compliant Part

 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$77.21 (Each)
1$77.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round Extended
Bezel: Plastic
Body Style: Standard
Brand/Series: 9001SKR Series
Color, Actuator: 7 Color (BL, R, G, Y, O, BL, W)
Contact Form: SPDT
Contacts: Silver Alloy
Current Rating: 10 A
Head Type: Round
Mounting Hole Size: 30 mm
Mounting Type: Panel Mount
Operation: Momentary
Terminal Type: Screw Clamp
Type: Push Button
Voltage Rating: 600 VAC

Overview

The 30 mm Offer for Difficult Environments Dedicated to applications of heavy industry and infrastructure, the 30 mm offering guarantees you long-term reliability — thanks to the high quality and robustness of the operators and pilot lights, even in extreme environments. Easy to obtain everywhere in the world, easy to integrate and use, this offer is the perfect complement to your Human Machine Interface. Features
  • Fully Assembled Units
  • Heavy Duty Push Buttons, Selector Switches and Pilot Lights for Industrial Applications
  • CorrosionRresistant Construction
  • Rated for NEMA Types 4/4X/13 Environments without Boots
  • Oil Tight, Water Tight and Dust Tight
  • Contact Block Terminals Are at 20° Angle to Eliminate Interference with Other Contact Blocks Mounted in Tandem
  • Finger-Safe Terminals on Contact Blocks
  • UL Listed, CSA Certified and CE Marked
  • 30 mm Diameter Mounting Hole with Positioning Notch