Location: 
All Products

Square D 9001BG305

Square D - 9001BG305 - Control Station,  (3) Momentary Pushbuttons,  2NO-3NC,  NEMA 1,  5A,  600V,  Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Control Station, (3) Momentary Pushbuttons, 2NO-3NC, NEMA 1, 5A, 600V, Screw
Mfr. Part#:
9001BG305

Allied Stock#: 70060248

 RoHS Compliant Part

 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$145.26 (Each)
1$145.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton
Brand/Series: 9001B Series
Contact Configuration: 2NO⁄3NC
Current Rating: 5 A
Material, Body: Steel
Maximum Current: 5
Mounting Type: Surface
Operation: 3 Pushbutton
Primary Type: Control Station
Standards: CE, CSA, NEMA 1, UL
Terminal Type: Screw
Termination: Screw Clamp
Type: NEMA 1
Voltage Rating: 600 CM Check

Overview



Overview
Class 9001 Type B Control Stations are designed to operate in conjunction with Magnetic Motor Starters to govern the starting, stopping or reversing of all types of electric motors. Pushbuttons are momentary contact unless otherwise stated. Selector Switches are maintained contact. Type BG Stations are constructed of sheet steel. Type BW Stations are made of Die Cast Aluminum. Type BR Stations are made from Cast Zinc for spark resistance.


Features
  • Heavy Duty Metal Enclosures
  • Control Circuit Rated - Not for Direct Motor Control

    Specifications
  • 600 VAC/DC Maximum
  • Contacts Rated: 1.2A @ 600 V, 1.5 A @ 480 V, 3 A @ 240 V and 6 A @ 120 V
  • 1⁄2 Inch Conduit Entry