Location: 
All Products

Square D 8965RO10V01

Square D - 8965RO10V01 - 8965R 3 Pole Contactor,  575 V ac,  24 V ac Coil View larger image View larger image
Image may be a representation.
See specs for product details.

Square D 8965R 3 Pole Contactor, 575 V ac, 24 V ac Coil
Mfr. Part#:
8965RO10V01

Allied Stock#: 70060909
 

Resources

View 8965RO10V01 Datasheet Datasheet

View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$932.52 (Each)
1$932.520
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8965 Series
Coil Voltage: 24VAC
Contact Form: 1 NO, 1 NC
Depth: 0.079" (2mm)
Dimensions: 84 x 77 x 84 mm
Enclosure Type: Open
Horsepower Rating: 3HP
Length: 3.307" (84mm)
Number of Poles: 3 Pole
Primary Type: Contactor
Size: 3.31 L x 3.31 H x 2.69 W in., 84 L x 84 H x 77 W mm
Standards: CSA, UL
Type: Reversing
Voltage Rating: 600 VAC/24 VDC
Width: 3.031" (77mm)

Overview

Definite Purpose Contactors
Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment. Auxiliary contact modules snap on either side of the Type DPA contactors.