Location: 
All Products

Square D 8910DPA63V02

Square D - 8910DPA63V02 - Contactor; Definite Purpose; 3PST-NO; 60A; Ctrl-V 120AC; 25HP@230VAC, 30HP@460/575VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Contactor; Definite Purpose; 3PST-NO; 60A; Ctrl-V 120AC; 25HP@230VAC, 30HP@460/575VAC
Mfr. Part#:
8910DPA63V02

Allied Stock#: 70060229
 
View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$169.69 (Each)
1$169.690
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8910DP Series
Coil Voltage: 120 VAC
Contact Current Rating: 60A
Current Rating: 60 A
Depth: 0.157" (4mm)
Dimensions: 60.2 x 76 x 82.5 mm
Function: Contactor
Horsepower Rating: 10HP @ 230 V ac (1 Phase), 25HP @ 230 V ac (3 Phase), 30HP @ 460 V ac (3 Phase), 30HP @ 575 V ac (3 Phase), 5HP @ 115 V ac (1 Phase)
Horsepower, Max, 1 Phase, at 115 V: 5 @ 115 VAC, 10 @ 230 VAC
Horsepower, Max, 3 Phase, at 230 V: 25 @ 230VAC, 30 @ 460VAC
Length: 2.37" (60.2mm)
Mounting Type: Panel
Number of Poles: 3 Pole
Relay Type: Electro Mechanical
Standards: CE Recognized, CSA Certified, UL Listed
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +65 °C
Terminal Type: Quick Connect
Type: Non-Reversing
Voltage Rating: 600 VAC
Width: 2.992" (76mm)

Overview

Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment. New compact 1- and 2-pole contactors are available along with full size 2-, 3- and 4-pole devices. They feature quick connect terminals and binder head screws for easy wiring. Box lugs are standard on 40 ampere contactors and larger. An exclusive DIN track mounting option may reduce installation costs. Coils can be changed on the Type DPA contactors quickly without a tool. Auxiliary contact modules snap on either side of the Type DPA contactors. Features:
  • Compact Design
  • Industry Standard
  • Mounting
  • Double Break Contacts
  • Low Coil VA
  • Straight-Through Wiring
  • Low Cost
  • Quick Connect Terminals and Binder Head Screws for Wiring Ease
  • DP Contactors Rated 100,000 Operations
  • DPA Contactors Rated 200,000 Operations Specifications:
  • Approvals: UL Listed File Number E42240 CCN NLDX; CSA Certified File Number LR25490 Class 321104; CE Marked
  • Enclosure Type: Open
  • Maximum Voltage Rating: 600 VAC
  • Mounting Type: Panel
  • Phase: 1-Phase
  • Type: DP