Location: 
All Products

Square D 8501XLV02

Square D - 8501XLV02 - Relay,  AC Mechanical Latch Attachment,  1 Phase,  110VAC@50Hz;  120VAC@60Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Relay, AC Mechanical Latch Attachment, 1 Phase, 110VAC@50Hz; 120VAC@60Hz
Mfr. Part#:
8501XLV02

Allied Stock#: 70060131

 RoHS Compliant Part

 

Resources

View 8501XLV02 Datasheet Datasheet

View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$162.54 (Each)
1$162.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8501 Series
For Use With: 8501XO 120 VAC Relays
Function: Holds Contacts without Power
Supply Voltage: 120 VAC

Overview



Class 8501 Type X Relays combine a rugged, heavy duty design with modular construction for greater flexibility. They are ideal for those applications where long life, high reliability and ease of maintenance are important. They Type X family offers a complete line of relays and accessories for all control applications.

Features:
  • Specified in Major Automotive Plants
  • Modular Design Provides Greater Versatility
  • Reduction in Stock
  • XUDO Version Ideal for Power Plant Applications
  • Replaceable, Convertible Contacts
  • Extremely Reliable Contacts
  • 600 Volt, 10 Ampere Rating (NEMA Type A600)
  • Plug-In Color-Coded Contact Cartridges
  • Mechanical Tie Between Contact Cartridges
  • 1 and 3 Minute Timing Relays
  • 8-Pole Latching Relays
  • DC Operated Relays
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.