Location: 
All Products

Square D 8501XDO40XDLV56

Square D - 8501XDO40XDLV56 - Relay,  600VAC,  10 A,  4 Pole,  4 NO,  Coil48 Vdc,  NEMA,  XDO View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Relay, 600VAC, 10 A, 4 Pole, 4 NO, Coil48 Vdc, NEMA, XDO
Mfr. Part#:
8501XDO40XDLV56

Allied Stock#: 70267628
 

Resources

View More from Square D >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$558.33 (Each)
1$558.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8501 Series

Overview

Class 8501 Type X NEMA Type Relays
Class 8501 type X relays combine a rugged, heavy-duty design with modular construction for greater flexibility. They are ideal for those applications where long life, high reliabiliy and ease of maintenance are important. The type X family offers a complete line of relays and accessories for all control applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.